
SPDT snap-action switch featuring gold contacts, rated for 0.1A at 125VAC and 30VDC. Offers 200,000 electrical cycles and 5,000,000 mechanical cycles. Mounting options include panel, through-hole, and screw, with straight PC pin termination. Operating force is 1.77N, with a differential travel of 0.004 inches. IP67 rated for waterproof and dust-tight applications, operating between -40°C and 85°C.
Sign in to ask questions about the Omron D2SW-01DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2SW-01DS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
