
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 125V AC and 30V DC, with a contact current rating of 100mA and gold contact material. Offers IP67 waterproof and dust-tight ratings, with a mechanical life of 5,000,000 cycles and electrical life of 200,000 cycles. Operating force is 1.77N, with a pretravel of 0.024 inches and overtravel of 0.02 inches. Suitable for panel, chassis mount, screw, and solder mounting, operating within a temperature range of -40°C to 85°C.
Omron D2SW-01HS technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
