The Omron D2SW-01L1-3M is a basic and snap action switch with a SPST configuration and hinge lever actuator style. It features a max current rating of 0.1A at 125VAC or 30VDC, and a max AC voltage rating of 125V. The switch has a screw mount termination style and is designed for operation between -40°C and 85°C.
Omron D2SW-01L1-3M technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.