
SPDT microswitch featuring a hinge lever actuator and solder termination. Rated for 100mA at 125VAC and 30VDC, with gold-plated gold contacts. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.59N, with a differential travel of 0.031 inches and overtravel of 0.04 inches. This waterproof and dust-tight (IP67) switch operates within a temperature range of -40°C to 85°C.
Omron D2SW-01L1H technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
