
SPDT snap action switch featuring a stainless steel hinge lever actuator. Rated for 125VAC and 30VDC at 100mA, with gold contacts for reliable performance. Offers a 0.59N operating force and a 125VAC/30VDC voltage rating. Designed for panel, chassis, screw, or solder mounting with a straight orientation. IP67 rated for waterproof and dust-tight applications, with a mechanical life of 5,000,000 cycles.
Omron D2SW-01L1HS technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
