
SPDT snap action switch with stainless steel actuator and gold contacts, rated for 125V AC and 30V DC at 100mA. Features a 0.59N operating force, 200,000 cycle electrical life, and 5,000,000 cycle mechanical life. IP67 rated for waterproof and dust-tight operation, with straight wire lead termination for panel or chassis mounting. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Omron D2SW-01L1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2SW-01L1MS technical specifications.
| Actuator Material | Stainless Steel |
| Approvals | UL, CSA, IEC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
