The Omron D2SW-01L2-2M is a basic snap action switch with a hinge roller lever actuator style. It features a single pole single throw configuration and a maximum current rating of 0.1A at 125VAC or 30VDC. The switch has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. It is designed for screw mount applications and has an operating force of 0.59N. The Omron D2SW-01L2-2M is rated for 200,000 electrical life cycles and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |