
Omron's D2SW-01L2-3M is a screw mount roller lever switch with a contact current rating of 100mA and gold contact material. It has an operating temperature range of -40°C to 85°C and meets IP67 ratings. The switch is rated for screw mount installation and features a 100 package case.
Omron D2SW-01L2-3M technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L2-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
