Omron D2SW-01L2D technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
