
SPDT snap-action switch featuring a hinge roller lever and PC pin termination. Rated for 125VAC at 100mA and 30VDC, with a gold contact material. Offers a 0.59N operating force and 0.031-inch differential travel. IP67 waterproof and dust-tight rating, with a wide operating temperature range of -40°C to 85°C. Suitable for panel, through-hole, and screw mounting.
Sign in to ask questions about the Omron D2SW-01L2DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2SW-01L2DS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L2DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
