
SPDT snap action switch featuring a 100mA current rating at 125VAC and 30VDC. Constructed with gold contacts and a stainless steel/polyacetal lever actuator, this switch offers a 0.59N operating force. It boasts an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles. Rated IP67 for waterproof and dust-tight protection, it supports panel, chassis, screw, and wire mounting with straight wire lead termination.
Omron D2SW-01L2MS technical specifications.
| Actuator Material | Stainless Steel, Polyacetal |
| Actuator Type | Lever |
| Approvals | UL, CSA, IEC |
| Package/Case | 100 |
| Contact Current Rating | 1mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.75mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
