The Omron D2SW-01L3-3M is a basic and snap action switch with a simulated roller hinge lever actuator style. It features a switch configuration of N.O. and a pole throw configuration of SPST. The switch has a maximum current rating of 0.1A at 125VAC or 30VDC and a maximum AC voltage rating of 125V. It is designed to last for 200,000 electrical cycles and can operate within a temperature range of -40°C to 85°C. The switch is mounted via screw and has a termination style of wire lead.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |