
SPDT microswitch featuring a simulated roller lever actuator and solder termination. This general-purpose switch offers a 100mA contact current rating with gold contact material and a 125VAC/30VDC voltage rating. Designed for panel or chassis mounting with screw and solder options, it boasts an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles. Operating within a temperature range of -40°C to 85°C, it is IP67 rated for waterproof and dust-tight performance.
Omron D2SW-01L3HS technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L3HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
