
SPDT snap action switch featuring a simulated roller hinge lever actuator. Rated for 0.1A at 125VAC and 30VDC, with gold contact material for reliable performance. Offers a 0.59N operating force and 0.04 inch overtravel, with a differential travel of 0.031 inch. IP67 rated for waterproof and dust-tight operation, suitable for panel or chassis mounting via screw terminals and wire leads. Achieves 200,000 electrical cycles and 5,000,000 mechanical cycles, operating within a -40°C to 85°C temperature range.
Omron D2SW-01L3MS technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA, IEC |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L3MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
