
The Omron D2SW-01L3T is a 100mA SPDT screw mount switch with a maximum operating temperature range of -40°C to 85°C and an IP67 rating. It features a gold, silver contact material with gold plating and a simulated roller lever actuator type. The switch has a current rating of 100mA and an operating force of 0.59N.
Checking distributor stock and pricing after the page loads.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
