
This Omron D2SW-01M switch features a gold/silver contact plating and a 100mA current rating. It is rated for operating temperatures between -40°C and 85°C and has an operating force of 1.77N. The switch is packaged in a 100-pin configuration and is designed for screw mount applications, meeting IP67 ratings for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.77N |
| Ratings | IP67 |
| RoHS | Compliant |
