
SPDT microswitch featuring a pin plunger actuator and wire lead termination. Rated for 125VAC and 30VDC with a 100mA contact current rating. Offers IP67, waterproof, and dust-tight protection. Electrical life is 200,000 cycles, with a mechanical life of 5,000,000 cycles. Operating force is 1.77N, and it operates within a temperature range of -40°C to 85°C.
Omron D2SW-01MS technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | Molded |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
