Omron D2SW-01T technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 1.77N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
