
Miniature basic switch featuring gold contact material for reliable performance. This SPDT switch offers a 100mA current rating and 125VAC/30VDC voltage ratings. Designed for panel or chassis mounting with screw terminals, it boasts a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1.77N, with a pretravel of 0.024 inches and overtravel of 0.02 inches. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2SW-01TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.