
Waterproof SPDT snap action switch with pin plunger actuator. Features 3A contact current rating at 250VAC/30VDC, silver contacts, and PCB termination. Offers a 1.77N operating force, 0.024-inch differential travel, and 0.004-inch overtravel. Rated IP67 for dust and water protection, with an electrical life of 200,000 cycles and mechanical life of 5,000,000 cycles. Operates within a temperature range of -40°C to 85°C.
Omron D2SW-3D technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Differential Travel | 0.024inch |
| Electrical Life | 200000Cycles |
| Features | WATERPROOF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 1.77N |
| Overtravel | 0.004inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | SPDT |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
