
SPDT microswitch featuring a pin plunger actuator and straight orientation. Rated for 3A at 250VAC, with a DC rating of 30V. Offers a 3A current rating with silver contacts and silver plating. Designed for panel or through-hole mounting with PC pin termination. IP67 rated for waterproof and dust-tight operation, with an electrical life of 200,000 cycles and mechanical life of 5,000,000 cycles.
Omron D2SW-3DS technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
