
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 3A at 125VAC, with a DC voltage rating of 30V. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Operating temperature range is -40°C to 85°C. IP67, waterproof, and dust-tight ratings ensure durability.
Omron D2SW-3H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
