
SPDT snap action switch with a 3A contact current rating at 125VAC. Features a plunger actuator, silver contact material, and straight orientation. Rated for 250VAC maximum and 30VDC, with electrical life of 200,000 cycles and mechanical life of 5,000,000 cycles. Mountable via panel, chassis, screw, or solder termination, and offers IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C.
Omron D2SW-3HS technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.070548oz |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
