
SPST snap action switch with wire lead termination and hinge lever actuator. Features a 3A current rating at 250VAC/30VDC, silver contact material, and a 0.59N operating force. Offers a differential travel of 0.031 inches and overtravel of 0.04 inches, with an operating position of 0.345 inches. Rated for IP67 waterproof and dust-tight protection, with an electrical life of 200,000 cycles and mechanical life of 5,000,000 cycles. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron D2SW-3L1-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2SW-3L1-3M technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.59N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2SW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
