Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2SW-3L1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
