
SPDT snap-action switch with a hinge lever, rated for 3A at 250VAC and 30VDC. Features silver contacts, a 0.59N operating force, and a differential travel of 0.031 inches. This through-hole mounted switch offers IP67 waterproof and dust-tight ratings, with a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Operating temperature range is -40°C to 85°C.
Omron D2SW-3L1DS technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Operating Force | 0.59N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
