
SPDT microswitch featuring a stainless steel hinge lever actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts. Offers a 0.59N operating force and 0.345-inch operating position. Durable construction with IP67, waterproof, and dust-tight ratings, suitable for operation between -40°C and 85°C. Chassis mountable via screw or solder termination.
Omron D2SW-3L1H technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Length | 19.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
