
SPDT snap action switch rated for 3A at 125V AC and 30V DC. Features silver contacts, a straight orientation, and solder termination. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Mountable via panel, chassis, screw, or solder. Compliant with RoHS and IP67, IP50 standards, ensuring waterproof and dust-tight operation. Operating temperature range from -40°C to 85°C.
Omron D2SW-3L1HS technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
