
SPDT snap action switch with a hinge lever actuator made of stainless steel. Features a 3A contact current rating at 250VAC and 30VDC, with a silver contact material. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. Mountable via panel, chassis, screw, or wire leads. Compliant with UL, CSA, IEC, and RoHS standards.
Omron D2SW-3L1MS technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | UL, CSA, IEC |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.35274oz |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
