Omron D2SW-3L1TS technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L1TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
