
SPDT snap action switch featuring a hinge roller lever, rated for 3A at 125VAC and 30VDC. This switch offers a 0.59N operating force and a 0.031-inch differential travel. Constructed with silver contacts, it boasts an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and is IP67 rated for waterproof and dust-tight applications.
Omron D2SW-3L2DS technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L2DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
