
SPDT snap action switch featuring a roller lever actuator. Rated for 3A at 125VAC and 30VDC, with a contact current rating of 3A and silver contact material. Offers 200,000 electrical cycles and 5,000,000 mechanical cycles, operating between -40°C and 85°C. Mounting options include screw and solder terminals, with IP67, waterproof, and dust-tight ratings.
Omron D2SW-3L2HS technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L2HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
