
SPDT microswitch featuring a roller lever actuator and wire lead termination. Rated for 3A at 250 VAC and 30 VDC, with a contact material of silver. Offers an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles. Operating force is 0.59N, with an operating temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight performance.
Omron D2SW-3L2M technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
