
SPDT snap action switch featuring a stainless steel and polyacetal roller lever actuator. Rated for 3A at 250VAC and 30VDC, with a 0.59N operating force. Offers IP67 waterproof and dust-tight protection, with a straight orientation and wire lead termination. Designed for panel, chassis, and screw mounting, boasting electrical and mechanical lives of 200,000 and 5,000,000 cycles respectively. UL and CSA approved, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Omron D2SW-3L2MS technical specifications.
| Actuator Material | Stainless Steel, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
