
The Omron D2SW-3L2TS is a SPDT on-mom switch rated for 30V DC and 125V AC with a current rating of 3A. It has an operating force of 0.59N and can withstand up to 85°C. The switch is IP67 rated, making it waterproof and dust tight. It is available in a tray packaging with 100 pieces per package.
Omron D2SW-3L2TS technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L2TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.