
The Omron D2SW-3L3-2M is a SIMULATED ROLLER LEVER switch with a contact current rating of 3A and a maximum operating temperature of 85°C. It features a silver contact material and a through hole mount. The switch has an operating force of 0.59N and meets IP67 ratings. It is suitable for use in environments with temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2SW-3L3-2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L3-2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
