
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
