
The Omron D2SW-3L3D is a basic and snap action switch with a simulated roller lever actuator type. It features a silver contact material and plating, with a current rating of 3A. The switch is rated for operation between -40°C and 85°C and is compliant with IP67 ratings. It is designed for through hole mounting and has a PCB termination.
Omron D2SW-3L3D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.59N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
