
SPDT snap action switch with a 3A current rating and 125V AC voltage rating. Features a stainless steel simulated roller lever actuator, silver contacts, and straight termination. Rated for 200,000 electrical cycles and 5,000,000 mechanical cycles, with operating force of 0.59N. Offers IP67, waterproof, and dust-tight ratings, operating temperature range of -40°C to 85°C, and panel/chassis mount with screw or solder options. RoHS compliant.
Omron D2SW-3L3HS technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L3HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
