
SPDT snap action switch featuring a simulated roller hinge lever actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating. Offers quick connect termination and screw mounting for panel or chassis installation. Operates with a 0.59N force and features a 0.031-inch differential travel. Designed for durability with a 200,000-cycle electrical life and 5,000,000-cycle mechanical life. IP67 rated for waterproof and dust-tight applications.
Omron D2SW-3L3T technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
