
SPDT snap-action switch featuring a pin plunger actuator and wire lead termination. Rated for 3A at 250VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Designed for panel, chassis, screw, and wire mounting, with IP67, waterproof, and dust-tight ratings. Operating force is 1.77N, with a pretravel of 0.024 inches and differential travel of 0.004 inches.
Omron D2SW-3M technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
