
SPDT snap action switch featuring wire leads and a pin plunger actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and a chassis mount screw terminal. Offers a 180gf operating force, 0.024-inch pretravel, and 0.004-inch differential travel. Designed for IP67 waterproof and dust-tight applications, with an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles.
Omron D2SW-3M-0 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Operating Position | 0.33inch |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3M-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
