
SPDT snap action switch with a 3A, 125VAC rating and 30VDC rating. Features a pin plunger actuator, silver contacts, and wire lead termination. Rated for IP67 waterproof and dust-tight protection, operating from -40°C to 85°C. Offers 200,000 electrical cycles and 5,000,000 mechanical cycles. Mounts via panel, chassis, screw, or wire.
Omron D2SW-3MS technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
