Omron D2SW-3MS-0 technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.33inch |
| Overtravel | 0.02inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3MS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
