
SPDT snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 3A at 250VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Mountable via panel or screw, with an operating force of 1.77N and IP67 rating.
Omron D2SW-3T technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
