
The Omron D2SW-P01B is a basic and snap action switch with a PIN plunger actuator type. It features a gold contact material and a contact current rating of 100mA. The switch is rated for operation in temperatures ranging from -20°C to 70°C and is compliant with IP67 ratings. It is mounted via solder and has a PCB termination. The switch has a SPDT throw configuration and is packaged in a through hole package.
Omron D2SW-P01B technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Operating Force | 1.79N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
