
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 100mA at 125VAC and 30VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating temperature range is -20°C to 70°C. IP67 rated for waterproof and dust-tight protection, with UL and CSA approvals.
Omron D2SW-P01D technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | PCB, Through Hole, Screw |
| Number of Poles | 1 |
| Operating Force | 183gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
