
SPDT snap-action switch with a pin plunger actuator, featuring gold contacts for reliable performance. Rated for 100mA at 125VAC and 30VDC, with a mechanical life of 1,000,000 cycles and electrical life of 200,000 cycles. This waterproof and dust-tight (IP67) switch offers a 1.79N operating force and mounts via solder, screw, or chassis. Operating temperature range is -20°C to 70°C.
Omron D2SW-P01H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.006inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.79N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
