
SPDT snap action switch featuring a hinge lever actuator and PC pin termination. Rated for 0.1A at 125VAC and 30VDC, with gold contacts for reliability. Offers a 0.6N operating force and a differential travel of 0.031 inches. Designed for through-hole mounting with a straight orientation and IP67 waterproof and dust-tight rating. Achieves 200,000 electrical cycles and 1,000,000 mechanical cycles.
Omron D2SW-P01L1B technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
