
SPDT microswitch featuring a hinge lever actuator and solder termination. Rated for 100mA at 125V AC and 30V DC, with gold contact material. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Designed for panel, chassis mount, screw, and solder mounting, with an operating force of 0.6N. IP67 rated for waterproof and dust-tight applications, operating within a temperature range of -20°C to 70°C.
Omron D2SW-P01L1H technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.6N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
